Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8472IRGZT

1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8472IRGZT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Upverter

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments ADS8472IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsADS8471IBRGZT
16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85
Texas InstrumentsADS8472IBRGZT
1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8472IBRGZTG4
Single Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8472IRGZT provided by its distributors.

1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85
16-BIT, 1-MSPS, PSEUDO-BIPOLAR, FULLY DIFFERENTIAL INPUT, MICROPOWER SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH PARALLEL INTERFACE, REFERENCE | IC ADC 16BIT SAR 48VQFN
48-VFQFN Exposed Pad ADS8472 LIFEBUY (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 900mum 45mA 1Msps 225mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1 MSPS; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.