Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7677ASTZ

Analog to Digital Converter Single SAR 1m Single Pole 16-Bit Parallel-serial 48-Pin LQFP
$ 117.55
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7677ASTZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
+42.19%

CAD Models

Download Analog Devices AD7677ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.55
$ 90.73
$ 90.73
Stock
171,694
118,499
118,499
Authorized Distributors
4
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
2-Wire, SPI
2-Wire, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7677ASTZ.

Related Parts

Analog DevicesAD7952BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7671ASTZ
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LQFP Tray
Analog DevicesAD7671ASTZRL
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD7677ASTZ provided by its distributors.

Analog to Digital Converter Single SAR 1m Single Pole 16-Bit Parallel-serial 48-Pin LQFP
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PQFP48
16-Bit, 1 LSB INL, 1 MSPS Differential PulSAR® ADC
5V 94dB 1Msps 16bit 1 16 DSP,Parallel,SPI Differential 5V SAR LQFP-48 SMD mount 7mm*7mm*1.6mm
16-Bit 5V 1MHz LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
ADC, 16BIT, 1MSPS, LQFP-48; Available until stocks are exhausted Alternative available
48-LQFP AD7677 2-Wire Parallel SPI Serial Tray analog digital converter 1.4mm 16.7mA 1Msps 115mW
ANALOG DEVICES AD7677ASTZAnalogue to Digital Converter, 16 bit, 1 MSPS, Single, 4.75 V, 5.25 V, LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated