Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7569JNZ

Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube
$ 27.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7569JNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

iiiC

Inventory History

3 month trend:
-58.82%

CAD Models

Download Analog Devices AD7569JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.425
$ 25.985
$ 25.985
Stock
120,951
118,175
118,175
Authorized Distributors
3
4
4
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
8
-
-
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7569BNZ
Data Acquisition System Single ADC Single DAC 8-Bit 24-Pin PDIP
Analog DevicesMX7824KN+
IC ADC 8BIT HS 24-DIP / 4-Channel Single ADC Semiflash 400ksps 8-bit Parallel 24-Pin PDIP N
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesAD7820KNZ
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Analog DevicesAD7820LNZ
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Analog DevicesMX7821KEPP+
DIP Parallel MATTE TIN Tube analog digital converter 4.572mm 500ksps 50mW 2003

Descriptions

Descriptions of Analog Devices AD7569JNZ provided by its distributors.

Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube
CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue I/O System, 8Bit, 200Khz, Dip24; Ic Function:Analogue I/O System; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Dip; No. Of Pins:24Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices, Inc. AD7569JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated