Analog Devices AD7667AST

1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
$ 31.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7667AST.

DigiKey

Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7667AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.99
$ 28.81
$ 28.81
Stock
90,968
182,992
182,992
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
48
48
Number of Bits
16
16
16
Sampling Rate
-
1 Msps
1 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8568SPM
8-Channel Octal ADC SAR 500ksps 16-bit Parallel/Serial 64-Pin LQFP Tube
Analog DevicesAD7606BSTZ
8-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8556IPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7606BSTZ-4
4-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7656BSTZ
6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8556IPMR
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices AD7667AST provided by its distributors.

1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PQFP48
GULL WING QUAD CMOS SERIAL PARALLEL WORD Analog to Digital Converter -40C~85C 2.5V 1M 7mm
16BIT ADC, INT REF, 7667, LQFP48; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:DSP, MicroWire, QSPI, SPI; Base number:7667; Bits, No. of:16; IC Generic number:7667; Linearity error, ADC/DAC +:2LSB; Linearity error, ADC/DAC -:2LSB; Logic function number:7667; Pins, No. of:48; Power, Ptot:87mW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:1µs; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated