Analog Devices AD7606BSTZ

8-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
$ 35.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7606BSTZ.

Farnell

Datasheet36 pages14 years ago

Analog Devices

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-71.73%

CAD Models

Download Analog Devices AD7606BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.243
$ 35.431
$ 35.431
Stock
771,172
325,839
325,839
Authorized Distributors
5
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Bits
16
-
-
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7606BSTZ.

Related Parts

Analog DevicesAD7607BSTZ
8-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7608BSTZ
8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7609BSTZ
8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7606BSTZ provided by its distributors.

8-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
8-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 200KSPS, QFP-64
ANALOG DEVICES AD7606BSTZAnalogue to Digital Converter, 16 bit, 200 kSPS, Single, 2.3 V, 5.25 V, LQFP
Special-Purpose ADC/DAC; AD7606BSTZ; ANALOG DEVICES; 64; SPI; 1.45 mm; LQFP
DSP,MICROWIRE,Parallel,QSPI,SPI,Serial Dual phase power supply 2.3V~5.25V 4.75V~5.25V 200Ksps 16bit 8 16 LQFP,QFP SMD mount 10mm*10m*1.6mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7606BSTZ .
  • AD7606BSTZ.