Texas Instruments ADS8568SPM

8-Channel Octal ADC SAR 500ksps 16-bit Parallel/Serial 64-Pin LQFP Tube
$ 23.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8568SPM.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages14 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.86%

CAD Models

Download Texas Instruments ADS8568SPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.864
$ 19.18
Stock
268,506
282,005
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
8
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS8556IPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8555SPM
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tube
Texas InstrumentsADS8555SPMR
6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
Analog DevicesAD7665ASTZ
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7665ASTZRL
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Texas Instruments ADS8568SPM provided by its distributors.

8-Channel Octal ADC SAR 500ksps 16-bit Parallel/Serial 64-Pin LQFP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
Texas Instruments 16-Bit ADC, 8-Ch, Parallel/Serial Interface, Single-Ended Input, 64-Pin
16-bit, 8-channel, simultaneous-sampling, bipolar-input, SAR analog-to-digital converter (ADC) 64-LQFP -40 to 125
12-, 14-, 16-Bit, Eight-Channel, Simultaneous Sampling ANALOG-TO-DIGITAL CONVERTERS | IC ADC 16BIT SAR 64LQFP
Adc, Sar, 16Bit, 510Ksps, Lqfp-64; Resolution (Bits):16Bit; Sampling Rate:510Ksps; Input Channel Type:single Ended; Data Interface:parallel, Serial; Supply Voltage Type:single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes
ADC, 16BIT, 510KSPS, LQFP-64; Résolution (Bits): 16bit; Taux d'échantillonnage: 510kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Parallèle, Série; Type de Tension d'alimentation: Simple; Tension, alimentati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8568SPM .