Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7626BCPZ-RL7

1-Channel Single ADC SAR 10Msps 16-bit Serial LVDS 32-Pin LFCSP EP T/R
$ 77.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7626BCPZ-RL7.

Upverter

Datasheet28 pages14 years ago
Datasheet28 pages16 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-86.74%

CAD Models

Download Analog Devices AD7626BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.552
$ 73.159
Stock
143,333
222,856
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
10 Msps
10 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7626BCPZ-RL7.

Related Parts

Analog DevicesAD7625BCPZRL7
1-Channel Single ADC SAR 6Msps 16-bit Serial LVDS 32-Pin LFCSP EP T/R
Analog DevicesAD7938BCPZ
8-Channel Single ADC SAR 1.5Msps 12-bit Parallel 32-Pin LFCSP EP Tray
Analog DevicesAD7960BCPZ-RL7
1-Channel Single ADC SAR 5Msps 18-bit Serial LVDS 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7626BCPZ-RL7 provided by its distributors.

1-Channel Single ADC SAR 10Msps 16-bit Serial LVDS 32-Pin LFCSP EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS
16-Bit, 10 MSPS, PulSAR Differential ADC
32-WFQFN Exposed Pad CSP AD7626 LVDS PRODUCTION (Last Updated: 1month ago) analog digital converter 5mm 10Msps 150mW 16Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated