Analog Devices AD7626BCPZ

Single Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray
$ 72.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7626BCPZ.

Upverter

Datasheet28 pages14 years ago
Datasheet28 pages16 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-95.16%

CAD Models

Download Analog Devices AD7626BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.545
$ 78.91
Stock
151,913
98,073
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
10 Msps
10 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7626BCPZ.

Related Parts

Analog DevicesAD7625BCPZ
1-Channel Single ADC SAR 6Msps 16-bit Serial LVDS 32-Pin LFCSP EP Tray
Analog DevicesAD7625BCPZRL7
1-Channel Single ADC SAR 6Msps 16-bit Serial LVDS 32-Pin LFCSP EP T/R
Analog DevicesAD7961BCPZ
1-Channel Single ADC SAR 5Msps 16-bit Serial LVDS 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7626BCPZ provided by its distributors.

Single Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS
16-Bit, 10 MSPS, PulSAR Differential ADC
Adc, 16Bit, 10Msps, Differential; |Analog Devices, Inc. AD7626BCPZ
16 Bit 10MSPS DIFFERENTIAL ADC
Analog-to-Digital Converters (ADC); AD7626BCPZ; ANALOG DEVICES; 32; LVDS; 5.25 V; 1
16 5V 10MHz Serial LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
32-WFQFN Exposed Pad CSP AD7626 LVDS PRODUCTION (Last Updated: 4weeks ago) analog digital converter 950mum 23.5mA 10Msps 150mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7626BCPZ .
  • AD7626BCPZ.