Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7625BCPZRL7

1-Channel Single ADC SAR 6Msps 16-bit Serial LVDS 32-Pin LFCSP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7625BCPZRL7.

Upverter

Datasheet24 pages14 years ago
Datasheet24 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7625BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.551
Stock
164,247
182,701
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
6 Msps
6 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7625BCPZRL7.

Related Parts

Analog DevicesAD7626BCPZ
Single Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7626BCPZ-RL7
1-Channel Single ADC SAR 10Msps 16-bit Serial LVDS 32-Pin LFCSP EP T/R
Analog DevicesAD7961BCPZ
1-Channel Single ADC SAR 5Msps 16-bit Serial LVDS 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7625BCPZRL7 provided by its distributors.

1-Channel Single ADC SAR 6Msps 16-bit Serial LVDS 32-Pin LFCSP EP T/R
16-Bit, 6MSPS PulSAR Differential ADC
16Bit 5V 6MHz serial LFCSP-32 Analog To Digital Converters (ADCs) ROHS
32-WFQFN Exposed Pad CSP AD7625 LVDS PRODUCTION (Last Updated: 1month ago) analog digital converter 5mm 6Msps 145mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7625BCPZ-RL7