Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7606BSTZ-RL

8-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
$ 35.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7606BSTZ-RL.

Augswan

Datasheet36 pages14 years ago

Analog Devices

Upverter

Newark

LKR

Inventory History

3 month trend:
-28.20%

CAD Models

Download Analog Devices AD7606BSTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.383
$ 36.685
$ 36.685
Stock
414,665
850,469
850,469
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Bits
-
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7606BSTZ-RL.

Related Parts

Analog DevicesAD7657YSTZ
IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Analog DevicesAD7631BSTZ
IC ADC 18BIT SAR 48LQFP 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Analog DevicesAD7657BSTZ
IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)

Descriptions

Descriptions of Analog Devices AD7606BSTZ-RL provided by its distributors.

8-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, Bipolar, PQFP64
8-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
IC DAS/ADC 16BIT 200K 64LQFP "Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)"
DSP,MICROWIRE,Parallel,QSPI,SPI,Serial digital power supply,Analog power supply 2.7V~5.5V 4.75V~5.25V(Typical Value:5V) 200Ksps 16bit 8 16 LQFP-64 SMD mount,glue mount 10mm*10mm*1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated