Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7657BSTZ

IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
$ 20.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7657BSTZ.

Augswan

Datasheet32 pages14 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-23.08%

CAD Models

Download Analog Devices AD7657BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.93
$ 23.339
Stock
301,258
145,923
Authorized Distributors
5
4
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
6
6
Min Supply Voltage
5 V
4.75 V
Max Supply Voltage
15 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7657BSTZ.

Related Parts

Analog DevicesAD7658YSTZ
IC ADC 12BIT SAR 64LQFP 12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Analog DevicesAD7658BSTZ
IC ADC 12BIT SAR 64LQFP 12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Analog DevicesAD7657YSTZ
IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)

Descriptions

Descriptions of Analog Devices AD7657BSTZ provided by its distributors.

IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Analog to Digital Converter Hex Sar 250k SPS 14-Bit Parallel-serial 64-Pin LQFP
ADC, Successive Approximation, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQFP64
ANALOG DEVICES AD7657BSTZAnalogue to Digital Converter, 14 bit, 250 kSPS, 5 V, 15 V, LQFP
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar, 14-Bit A/D Converter
ADC, 5V, 83.5dB, 250Ksps, 14-bit, 6-Ch, DSP, Parallel/SPI, Single-Ended, SAR, LQFP-64, SMD, 10mm × 10mm × 1.6mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7657 BSTZ
  • AD7657-BSTZ