Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7547JR

IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
$ 20.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7547JR.

Analog Devices

Datasheet12 pages13 years ago
Datasheet11 pages24 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7547JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.17
$ 44.587
$ 44.587
Stock
233,163
119,265
119,265
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7547JRZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesMX7537JEWG+
DAC 10.8V~16.5V 12bit 2-Ch Parallel R-2R SOIC-24 SMD 15.6mm(L) × 2.35mm(H)
Analog DevicesMX7547JEWG+
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
Analog DevicesMX7547LEWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesAD7547LRZ
IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesAD7538KRZ
IC DAC 14BIT A-OUT 24SOIC 14 Bit Digital to Analog Converter 1 24-SOIC

Descriptions

Descriptions of Analog Devices AD7547JR provided by its distributors.

IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
10.8V~16.5V 12bit 12 Parallel 10.8V~16.5V R-2R SOIC-24 SMD mount 15.4mm*7.5mm*2.65mm
DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube
The AD7547 contains two 12-bit current outpput DACs on one monolithic chip. Also on-chip are the level shifters, data registers and control logic for easy microprocessor interfacing. There are 12 data inputs. CSA, CSB, WR control DAC selection and loading. Data is latched into the DAC registers on the rising edge of WR. The device is speed compatible with most microprocessors and accepts TTL, 74HC and 5V CMOS logic level inputs. The D/A convereters provide 4-quadrant multiplication capabilities with seperate reference inputs and feedback resistors. Monolithic construction ensures that thermal and gain error tracking is excellent. 12-bit monotonicity is guaranteed for both DACs over the full temperature range. The AD7547 is manufactured using the Linear Compatible CMOS (LC²MOS) process. This allows fast digital logic and precision linear circuitry to be fabricated on the same die. APPLICATIONS Automatic Test Equipment Programmable Filters Audio Applications Synchro Applications Process Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated