What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7547LRZ

D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24

$ 61.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7547LRZ.

Analog Devices

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages24 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7547LRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.42
$ 47.75
$ 47.75
Stock
64,993
58,528
58,528
Authorized Distributors
4
3
3
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
667 ksps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMX7547KEWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7547LEWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7547LCWG+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesAD7547JRZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7547JR
LC2MOS PARALLEL LOADING DUAL 12-BIT DAC | IC DAC 12BIT A-OUT 24SOIC
Analog DevicesAD7538KRZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24

Descriptions

Descriptions of Analog Devices AD7547LRZ provided by its distributors.

D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
10.8V~16.5V 12bit 2 12 Parallel 10.8V~16.5V R-2R SOIC-24 SMD mount 2.35mm(height)
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin SOIC W Tube
Dual 12-Bit CMOS DAC with Parallel Load Input Structure

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated