Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7538JN

667kS/s 14bit 1 14 Parallel R-2R PDIP-24 Through hole mounting 30.48mm*7.62mm*5.33mm
$ 14.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7538JN.

Augswan

Datasheet16 pages17 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7538JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.03
$ 28.867
$ 28.867
Stock
121,017
116,311
116,311
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
14
14
14
Settling Time
1.5 µs
800 ns
800 ns
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Analog DevicesAD7538JNZ
Digital To Analog Converter Dac, 14 Bit, 667Ksps, Dip-24
Analog DevicesMX7534JN+
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20
Analog DevicesAD7538KN
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24
Analog DevicesAD7535JN
DAC 1-CH R-2R 14-bit 28-Pin PDIP W Tube
Analog DevicesMX7537JN+
IC DAC 12BIT DL MULT 24-DIP / DAC 2-CH R-2R 12-bit 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7538JN provided by its distributors.

667kS/s 14bit 1 14 Parallel R-2R PDIP-24 Through hole mounting 30.48mm*7.62mm*5.33mm
DAC 1-CH R-2R 14-bit 24-Pin PDIP N Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7538 is a 14-bit monolithic CMOS digital-to-analog converter (DAC) that uses laser trimmed thin-film resistors to achieve excellent linearity. The DAC is loaded by a single 14-bit wide word using standard chip select and memory write logic. Double buffering, which is optional using LDAC, allows simultaneous updates in a system containing multiple AD7538s. A novel low leakage configuration enables the AD7538 to exhibit excellent output leakage current characteristics over the specified temperature range. The AD7538 is manufactured using the linear-compatible CMOS (LC2MOS) process. It is speed compatible with most microprocessors and accepts TTL or CMOS logic level inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated