Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7542AQ

Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
$ 52.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542AQ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7542AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.81
$ 54.86
$ 54.86
Stock
144,638
161,298
161,298
Authorized Distributors
3
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7542JNZ
PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesAD7542JPZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Analog DevicesAD7542KRZ
Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
Analog DevicesMX7542KN+
5V 12bit 1 12 Parallel 5V R-2R PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)

Descriptions

Descriptions of Analog Devices AD7542AQ provided by its distributors.

Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
DAC 1-CH R-2R/Current Steering 12-bit 16-PinCDIP Tube
16-CDIP (0.300 7.62mm) Current - Unbuffered R-2R AD7542 digital to analog converter 10V 2mus 1LSB 5.08mm
1 1 12 2μs Parallel ±1(Max) 5V ±1(Max) R-2R 5V 12bit external Current - Unbuffered CDIP-16 Through hole mounting
IC DAC 12BIT MULT CMOS 16-CDIP
DAC, 1 FUNC, PARALLEL, 4 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated