Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7541AKN

Parallel, Word Input Loading, 0.6US Settling Time, 12-BIT Dac, PDIP18, Plastic, DIP-18
$ 10.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7541AKN.

Arrow Electronics

Datasheet8 pages29 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7541AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.32
$ 36.856
$ 36.856
Stock
125,751
225,690
225,690
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
600 ns
600 ns
600 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD7541AJNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
Analog DevicesAD7541AJN
CMOS 12-BIT MONOLITHIC MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
Analog DevicesMX7548KN+
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Analog DevicesAD7548KNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX504EPD
Digital to Analog Converter 1-CH R-2R 10-Bit 14-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7541AKN provided by its distributors.

PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18
Converter; Digital to Analog; 12-Bit; 18; Plastic DIP; to V; 2 mA (Max.)
DAC 1-CH R-2R 12-bit 18-Pin PDIP N Tube
12bit 1 12 Parallel R-2R PDIP-18 Through hole mounting 22.479mm*7.62mm*5.33mm
Through Hole DUAL RoHS Compliant Single Digital to Analog Converter 0C 2mA 22.479mm 0.5LSB
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;
The Analog Devices AD7541A is a low cost, high performance 12-bit monolithic multiplying digital-to-analog converter. It is fabricated using advanced, low noise, thin film on CMOS technology and is available in a standard 18-lead DIP and in 20-terminal surface mount packages. The AD7541A is functionally and pin compatible with the industry standard AD7541 device and offers improved specifications and performance. The improved design ensures that the device is latch-up free so no output protection Schottky diodes are required. This new device uses laser wafer trimming to provide full 12-bit endpoint linearity with several new high performance grades.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated