Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7537JN

LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 24DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7537JN.

Analog Devices

Datasheet10 pages14 years ago
Datasheet14 pages22 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices AD7537JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.28
$ 48.28
Stock
138,904
171,140
171,140
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7537JNZ
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP N Tube / IC DAC 12BIT LC2MOS DUAL 24-DIP
Analog DevicesAD7547JNZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesMX7537JN+
IC DAC 12BIT DL MULT 24-DIP / DAC 2-CH R-2R 12-bit 24-Pin PDIP N
Analog DevicesAD7537KNZ
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP24
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7537JN provided by its distributors.

LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 24DIP
LC2MOS (8+4) LOADING DUAL 12-BIT DAC D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP24
DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7537 contains two 12-bit current output DAC's on one monolithic chip. A seperate reference input is provided for each DAC. The dual DAC saves valuable board space, and the monolithic construction ensures excellent thermal tracking. Both DAC's are guaranteed 12-bit monotonic over the full temperature range. The AD7537 has a 2-byte (8LSBs, 4MSBs) loading structure. It is designed for right-justified data format. The control signals for registering loading are A0, A1, CS, WR and UPD. Data is loaded to the input registers when CS and WR are low. To transfer this data to the DAC registers, UPD must be taken low with WR. Added features on the AD7537 include an asynchronous CLR line which is very useful in calibration routines. When this is taken low, all registers are cleares. The double buffering of the data inputs allows simultaneous update of both DAC's. Also, each DAC has a seperate AGND line. This increases the device versatility; for instance one DAC may be operated with AGND biased while the other is connected in the standard configuration. The AD7537 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL, 74HC an 5V CMOS logic level inputs. Product Highlights DAC to DAC Matching: Since both DACs are fabricated on the same chip, precise matching and tracking is inherent. Many applications which are not practical using two discrete DACs are now possible. Typical matching: 0.5%. Small Package Size: The AD7537 is packaged in small 24-pin 0.3" DIPs and in 28-terminal surface mount packages. Wide Power Supply Tolerance: The device operates on a +12 V to +15 V VDD, with ±10% tolerance on this nominal figure. All specifications are guaranteed over this range. Applications Automatic Test Equipment Programmable Filters Audio Applications Synchro Applications Process Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7537 JN