Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7534KPZ

IC DAC 14BIT A-OUT 20PLCC 14 Bit Digital to Analog Converter 1 20-PLCC (9x9)
$ 37.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7534KPZ.

Upverter

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7534KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.16
$ 42.61
$ 42.61
Stock
96,119
168,658
168,658
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
14
14
14
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7534KP-REEL
IC DAC 14BIT MULT W/BUFF 20-PLCC Bit Digital to Analog Converter 20-PLCC (9x9)
Analog DevicesAD7534JPZ
IC DAC 14BIT A-OUT 20PLCC 14 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7549JPZ
Digital to Analogue Converter, Dual, 12 bit, 667 kSPS, 14.25V to 15.75V, LCC, 20
Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs

Descriptions

Descriptions of Analog Devices AD7534KPZ provided by its distributors.

IC DAC 14BIT A-OUT 20PLCC 14 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 3mA 4.57mm 1LSB
PARALLEL 8 BITS INPUT LOADING 14-BIT DAC PQCC20
DAC 1-CH R-2R 14-bit 20-Pin PLCC Tube
11.4V~15.75V 667kS/s 14bit 1 14 Parallel 11.4V~15.75V R-2R LCC SMD mount 8.9662mm*8.9662mm*4.57mm
IC DAC 14BIT MULT W/BUFF 20PLCC
The AD7534 is a 14-bit monolithic CMOS D/A converter which uses thin-film resistors and laser trimming to achieve excellent linearity. The device is configured to accept right-justified data in two bytes from an 8-bit data bus. Standard Chip Select and Memory Write logic is used to access the DAC. Address lines A0 and A1 control internal register loading and transfer. A novel low leakage configuration (patent pending) enables the AD7534 to exhibit excellent output leakage current characteristics over the specified temperature range. The device is fully protected against CMOS "latch up" phenomena and does not require the use of external Schottky diodes or the use of a FET Input op amp. The AD7534 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL or CMOS logic level inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated