What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7534KP-REEL

Surface Mount QUAD J BEND Non-RoHS Compliant Digital to Analog Converter 0C 3mA 8.9662mm 1LSB
$ 38.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7534KP-REEL.

Upverter

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7534KP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.85
$ 58.555
$ 58.555
Stock
48,995
107,730
107,730
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
14
14
14
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7534KPZ
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 3mA 4.57mm 1LSB
Analog DevicesAD7534JPZ
1.5us Parallel 11.4V~15.75V 14Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs
Analog DevicesAD7534JP-REEL
Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter 0C 3mA 8.9662mm 2LSB

Descriptions

Descriptions of Analog Devices AD7534KP-REEL provided by its distributors.

Surface Mount QUAD J BEND Non-RoHS Compliant Digital to Analog Converter 0C 3mA 8.9662mm 1LSB
DAC 1-CH R-2R 14-bit 20-Pin PLCC T/R
IC,D/A CONVERTER,SINGLE,14-BIT,BICMOS,LDCC,20PIN
IC DAC 14BIT MULT W/BUFF 20-PLCC
The AD7534 is a 14-bit monolithic CMOS D/A converter which uses thin-film resistors and laser trimming to achieve excellent linearity. The device is configured to accept right-justified data in two bytes from an 8-bit data bus. Standard Chip Select and Memory Write logic is used to access the DAC. Address lines A0 and A1 control internal register loading and transfer. A novel low leakage configuration (patent pending) enables the AD7534 to exhibit excellent output leakage current characteristics over the specified temperature range. The device is fully protected against CMOS "latch up" phenomena and does not require the use of external Schottky diodes or the use of a FET Input op amp. The AD7534 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL or CMOS logic level inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated