Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528SQ

IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528SQ.

Upverter

Datasheet8 pages28 years ago

Analog Devices

Augswan

iiiC

CAD Models

Download Analog Devices AD7528SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.249
$ 19.249
Stock
122,346
536,908
536,908
Authorized Distributors
1
6
6
Case/Package
Q
N
N
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
5.6 Msps
5.6 Msps
5.6 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7528CQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
Analog DevicesAD7528BQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
Analog DevicesAD7528TQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP

Descriptions

Descriptions of Analog Devices AD7528SQ provided by its distributors.

IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin CDIP Tube
DAC, 1 FUNC, PARALLEL, 8 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated