Analog Devices AD7495ARM

Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
$ 7.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7495ARM.

Upverter

Datasheet24 pages21 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7495ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.99
$ 12.885
$ 12.885
Stock
191,768
135,831
135,831
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7451ARMZ
Pseudo Differential Input, 1 MSPS, 12-Bit ADC in an 8-Lead SOT-23
Analog DevicesAD7475ARM
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP
Analog DevicesAD7476AYRMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Texas InstrumentsADCS7477AIMFE/NOPB
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP
Texas InstrumentsADC104S101CIMM/NOPB
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7495ARM provided by its distributors.

Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
1 MSPS, 12-Bit ADCs | IC ADC 12BIT SAR 8MSOP
GULL WING DUAL External SAR Analog to Digital Converter 0.0366% -40C~85C 2.5V 0.8mus
digital power supply,Analog power supply 2.7V 5.25V ±1.5LSB MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated