Analog Devices AD7451ARMZ

Pseudo Differential Input, 1 MSPS, 12-Bit ADC in an 8-Lead SOT-23
$ 11.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7451ARMZ.

Upverter

Datasheet24 pages16 years ago
Datasheet25 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-14.37%

CAD Models

Download Analog Devices AD7451ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.115
$ 6.23
Stock
163,649
97,212
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.95 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7451ARMZ.

Related Parts

Analog DevicesAD7475ARMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7495ARMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7450ABRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADCS7477AIMFE/NOPB
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP

Descriptions

Descriptions of Analog Devices AD7451ARMZ provided by its distributors.

Pseudo Differential Input, 1 MSPS, 12-Bit ADC in an 8-Lead SOT-23
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
AD CONVERTER, 1CH, 5.25V, SAR, MSOP-8;
2.7V~5.25V 70dB 1Msps 12bit 1-Ch 12-Bit DSP SPI Pseudo-Differential SAR MSOP-8 SMD 3mm × 3mm × 850μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7451 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 1Msps 9.25mW 8Weeks
ADC, 12BIT, 1MSPS, MSOP-8; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Pseudo Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated