Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX11116AUT+T

ADC Single SAR 3Msps 8-bit Serial 6-Pin SOT-23 T/R
$ 2.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11116AUT+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

Factory Futures

Newark

Inventory History

3 month trend:
+39.60%

CAD Models

Download Analog Devices MAX11116AUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11116AUT+T.

Related Parts

Analog DevicesAD7468BRTZ-REEL7
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R
Texas InstrumentsADS7868IDBVR
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7888SDBVT
1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7888SDBVR
1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11115AUT+T
ADC Single SAR 2Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX11116AUT+T provided by its distributors.

ADC Single SAR 3Msps 8-bit Serial 6-Pin SOT-23 T/R
Avnet Japan
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
2.2V to 3.6V, 8-Bit, 3MSPS SAR
SOT-23-6 MAX11116 SPI Serial Matte Tin (Sn) analog digital converter 2.9mm 3.55mA 3Msps 696mW
2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs
ADC, 1-CH, SAR, 8BIT, 3MSPS, SOT-23-6
2.2V~3.6V 49.5dB 3Msps 8bit 1 8 SPI Single-Ended 2.2V~3.6V SAR SOT-6 SMD mount,glue mount
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 8Bit, 3Msps, Sot-23-6; Resolution (Bits):8Bit; Sampling Rate:3Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; No. Of Pins:6Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11116AUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated