Analog Devices AD7450ABRM

Differential Input, 1 MSPS 10-Bit and 12-Bit ADCs in an 8-Lead SOT-23 | IC ADC 12BIT SAR 8MSOP
$ 6.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7450ABRM.

Upverter

Datasheet28 pages21 years ago
Datasheet29 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7450ABRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 12.005
$ 12.005
Stock
165,608
167,573
167,573
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7451BRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7450BRMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7451ARMZ
Pseudo Differential Input, 1 MSPS, 12-Bit ADC in an 8-Lead SOT-23
Texas InstrumentsADCS7477AIMFE/NOPB
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP

Descriptions

Descriptions of Analog Devices AD7450ABRM provided by its distributors.

Differential Input, 1 MSPS 10-Bit and 12-Bit ADCs in an 8-Lead SOT-23 | IC ADC 12BIT SAR 8MSOP
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
2.7V~5.25V 1Msps 12bit 12 DSP,SPI Differential 2.7V~5.25V SAR MSOP-8 SMD mount 3mm*3mm*850μm
12-BIT DIFF I/PUT, 1MSPS SAR ADC I.C.
12BIT SAR ADC, DIFF I/P, SMD, 7450; Interface type:Serial; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:DSP, MicroWire, QSPI, SPI; Base number:7450; Bits, No. of:12; IC Generic number:7450; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Logic function number:7450; Pins, No. of:8; Power, Ptot:1.55mW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:0.888µs; Voltage, Vcc:5V
The AD7450A/AD7440 are respectively 12- and 10-bit, high speed, low power, successive-approximation (SAR) analog-to-digital converters that feature a fully differential analog input. These parts operate from a single 3 V or 5 V power supply and feature throughput rates up to 1 MSPS. The parts contains a low-noise, wide bandwidth, differential track and hold amplifier (T/H), which can handle input frequencies in excess of 1 MHz with the –3 dB point being 20 MHz typically. The reference voltage is applied externally to the VREF pin and can be varied from 100 mV to 3.5 V depending on the power supply and what suits the application. The value of the reference voltage determines the common mode voltage range of the part. With this truly differential input structure and variable reference input, the user can select a variety of input ranges and bias points. MICROWIRE is a trademark of National Semiconductor Corporation. SPI and QSPI are trademarks of Motorola, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated