Analog Devices AD7440BRM

ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP
$ 3.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7440BRM.

DigiKey

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7440BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 6.74
$ 6.74
Stock
149,459
179,646
179,646
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC121S705CIMM/NOPB
12-Bit, 500 kSPS to 1 MSPS, Differential Input, Micro Power A/D Converter 8-VSSOP 0 to 0
Analog DevicesAD7441BRMZ
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7477AARMZ-REEL
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7477AARMZ-REEL7
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7440BRM provided by its distributors.

ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP
IC ADC 10BIT DIFF-IN 1MSPS 8MSOP / 10 Bit Analog to Digital Converter Input 1 8-MSOP
GULL WING DUAL Not Qualified SERIAL Analog to Digital Converter -40C 2V 1Msps 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated