Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7398BR

IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 4 16-SOIC
$ 17.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7398BR.

Augswan

Datasheet24 pages15 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-33.24%

CAD Models

Download Analog Devices AD7398BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.4
$ 20.45
$ 20.45
Stock
131,328
159,396
159,396
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD7398BR provided by its distributors.

IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 4 16-SOIC
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 12BIT V-OUT 16SOIC
2.7V~5.5V,±5V 167kS/s 12bit 4 12 SPI 2.7V~5.5V R-2R SOIC-16 SMD mount 10.5mm*7.6mm*2.35mm
DAC 4-CH R-2R 12-bit 16-Pin SOIC W Tube
The AD7398/AD7399 family of quad, 12-bit/10-bit, voltage output digital-to-analog converters (DACs) is designed to operate from a single 3 V to 5 V supply or a dual ±5 V supply. Built with the Analog Devices, Inc. robust CBCMOS process, these monolithic DACs offer the user low cost with ease-of-use in single or dual-supply systems. The applied external reference, VREF, determines the full-scale output voltage. Valid VREF values include VSS < VREF < VDD that result in a wide selection of full-scale outputs. For multiplying applications, ac inputs can be as large as ±5 VP. A doubled-buffered serial-data interface offers high speed, 3-wire, SPI- and microcontroller-compatible inputs using serial data-in (SDI), clock (CLK), and a chip-select (CS). A common level-sensitive, load-DAC strobe (LDAC) input allows simultaneous update of all DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to zero at system turn on. An external asynchronous reset (RS) also forces all registers to the zero code state. A programmable power-shutdown feature reduces power dissipation on unused DACs. Both parts are offered in the same pinout, enabling users to select the appropriate resolution for their application without redesigning the layout. For 8-bit resolution applications, see the pin-compatible AD7304 product. The AD7398/AD7399 are specified over the extended industrial (-40°C to +125°C) temperature range. Parts are available in 16-lead, wide body SOIC and ultracompact, thin, 1.1 mm TSSOP packages. Applications Automotive output voltage span Portable communications Digitally controlled calibration PC peripherals

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated