Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7391ARZ

DA CONVERTER, 10BIT, SOIC; Available until stocks are exhausted Alternative available
$ 8.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7391ARZ.

Augswan

Datasheet12 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-81.75%

CAD Models

Download Analog Devices AD7391ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.557
$ 4.51
$ 4.51
Stock
361,990
280,998
280,998
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
17 ksps
17 ksps
17 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7391AR-REEL
DAC 1-CH R-2R 10-bit Automotive 8-Pin SOIC N T/R
Analog DevicesAD7391AR
Digital to Analog Converter 1 Channel Rail to Rail 10-Bit 8-Pin SOIC N
Analog DevicesAD7390ARZ
Analog Devices DAC, 12-Bit, 1-Ch, SPI/QSPI, 8-Pin, Single-Ended Output, 17ksps

Descriptions

Descriptions of Analog Devices AD7391ARZ provided by its distributors.

DA CONVERTER, 10BIT, SOIC; Available until stocks are exhausted Alternative available
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8
Analog Devices 10-bit DAC, Single Channel, SPI/QSPI, 8-Pin, Single Output, 17ksps
+3/+5 Volt Serial-Input Micropower 10-Bit DAC
AD7391ARZ, 10 BIT SERIAL DAC, 17KSPS, 8-PIN SOIC
ANALOG DEVICES AD7391ARZ Digital to Analogue Converter, 10 bit, 17 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins
CONVERTER, D/A, 10BIT 3V SERIAL-IN, 8 PIN SOIC
Da Converter, 10Bit, Soic; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:3 Wire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD7391ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated