Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7390ARZ

Analog Devices DAC, 12-Bit, 1-Ch, SPI/QSPI, 8-Pin, Single-Ended Output, 17ksps
$ 12.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7390ARZ.

Augswan

Datasheet12 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+9.40%

CAD Models

Download Analog Devices AD7390ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.223
$ 12.44
Stock
359,976
255,126
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Bits
12
12
Settling Time
60 µs
4.2 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7390AR
+3 Volt Serial-Input Micropower 10-Bit & 12-Bit DACs | IC DAC 12BIT V-OUT 8SOIC
Analog DevicesAD7391ARZ
DA CONVERTER, 10BIT, SOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD7391AR-REEL
DAC 1-CH R-2R 10-bit Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7390ARZ provided by its distributors.

Analog Devices DAC, 12-Bit, 1-Ch, SPI/QSPI, 8-Pin, Single-Ended Output, 17ksps
DAC 1-CH R-2R 12-bit Automotive 8-Pin SOIC N Tube
DA CONVERTER, 12BIT, SOIC; Available until stocks are exhausted Alternative available
+3/+5 Volt Serial-Input Micropower 12-Bit DAC
3 V SERIAL-INPUT MICROPOWER 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated