Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7391AR

Digital to Analog Converter 1 Channel Rail to Rail 10-Bit 8-Pin SOIC N
$ 4.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7391AR.

Augswan

Datasheet12 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7391AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 8.262
$ 8.262
Stock
280,741
350,421
350,421
Authorized Distributors
1
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
60 µs
60 µs
60 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7391ARZ
DA CONVERTER, 10BIT, SOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD7391AR-REEL
DAC 1-CH R-2R 10-bit Automotive 8-Pin SOIC N T/R
Analog DevicesAD7391ARZ-REEL7
IC DAC 10BIT V-OUT 8SOIC / 10 Bit Digital to Analog Converter 1 8-SOIC

Descriptions

Descriptions of Analog Devices AD7391AR provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 10-Bit 8-Pin SOIC N
DAC 1-CH R-2R 10-bit Automotive 8-Pin SOIC N Tube
2.7V~5.5V 17kS/s 10bit 1 10 SPI 2.7V~5.5V R-2R SOIC-8 SMD mount 5mm*4mm*1.5mm
8-SOIC (0.154 3.90mm Width) Voltage - Buffered R-2R R-PDSO-G8 digital to analog converter 3V 70mus (Typ) 4.9mm -40C~125C
The AD7390/AD7391 family of 10- and 12-bit voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in single-supply +3 V volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V consuming less than 100 µA making this device ideal for battery operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows for a full-scale voltage set equal the positive supply VDD or any value in between. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and microcontroller compatible inputs using data in (SDI), clock (CLK) and chip select (CS/LD) pins. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7390/AD7391 are specified over the extended industrial (-40°C to +85°C) temperature range. AD7390/AD7391 are available in plastic DIP, and low profile 1.75 mm height SO-8 surface mount packages. For ultracompact applications the thin 1.1 mm TSSOP-8 package will be available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7391AR.