Analog Devices AD737JRZ

ANALOG DEVICES AD737JRZ. RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 C, 70 C, SOIC, 8 Pins
$ 10.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD737JRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Factory Futures

Augswan

Inventory History

3 month trend:
+44.36%

CAD Models

Download Analog Devices AD737JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.387
$ 10.222
$ 10.222
Stock
196,797
311,720
311,720
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.8 V
2.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD737JRZ.

Related Parts

Analog DevicesAD737JRZ-5
Low Cost, Low Power, True RMS-to-DC Converter
Texas InstrumentsOPA2704UAG4
12V, CMOS, ail-to- ail I/O, Operational Amplifier 8-SOIC -40 to 85
Analog DevicesAD737JRZ-R7
Tape & Reel (TR) Surface Mount GULL WING AD737 rms dc converter +-5V 5mm 160muA 0C
Analog DevicesAD736JR
AC to DC Converter 200μA 2.8V,-3.2V ~ ±16.5V SOIC-8 SMD, 4.9mm × 3.9mm × 1.75mm
MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6H02-E/SN
MCP6H02 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices AD737JRZ provided by its distributors.

ANALOG DEVICES AD737JRZ. RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 C, 70 C, SOIC, 8 Pins
Low Cost, Low Power, True RMS-to-DC Converter
RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin SOIC N Tube
Tube Surface Mount GULL WING AD737 rms dc converter +-5V 200mW 5mm 160muA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD737JRZ .
  • AD737JRZ.