Analog Devices AD736JR

AC to DC Converter 200μA 2.8V, -3.2V ~ ±16.5V SOIC-8 SMD, 4.9mm × 3.9mm × 1.75mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736JR.

Analog Devices

Datasheet20 pages13 years ago
Datasheet20 pages19 years ago

Augswan

iiiC

DigiKey

Sierra IC

CAD Models

Download Analog Devices AD736JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.756
$ 10.756
Stock
334,453
321,327
321,327
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Operating Supply Current
160 µA
200 µA
200 µA

Related Parts

Analog DevicesAD737JRZ
ANALOG DEVICES AD737JRZ. RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 C, 70 C, SOIC, 8 Pins
Analog DevicesAD737JRZ-5
Low Cost, Low Power, True RMS-to-DC Converter
Analog DevicesAD737JRZ-R7
Tape & Reel (TR) Surface Mount GULL WING AD737 rms dc converter +-5V 5mm 160muA 0C
MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6H02-E/SN
MCP6H02 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8

Descriptions

Descriptions of Analog Devices AD736JR provided by its distributors.

AC to DC Converter 200μA 2.8V,-3.2V ~ ±16.5V SOIC-8 SMD, 4.9mm × 3.9mm × 1.75mm
Low Cost, Low Power, True RMS-to-DC Converter | IC TRUE RMS/DC CONV LP 8-SOIC
The AD736 is a low power, precision, monolithic true rms-to-dc converter. It is laser trimmed to provide a maximum error of ±0.3 mV ± 0.3% of reading with sine wave inputs. Furthermore, it maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The low cost and small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD736 offers higher accuracy at an equal or lower cost. The AD736 can compute the rms value of both ac and dc input voltages. It can also be operated as an ac-coupled device by adding one external capacitor. In this mode, the AD736 can resolve input signal levels of 100 μV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3. In addition, crest factors as high as 5 can be measured (introducing only 2.5% additional error) at the 200 mV full-scale input level. The AD736 has its own output buffer amplifier, thereby pro-viding a great deal of design flexibility. Requiring only 200 μA of power supply current, the AD736 is optimized for use in portable multimeters and other battery-powered applications. The AD736 allows the choice of two signal input terminals: a high impedance FET input (1012 Ω) that directly interfaces with High-Z input attenuators and a low impedance input (8 kΩ) that allows the measurement of 300 mV input levels while operating from the minimum power supply voltage of +2.8 V, −3.2 V. The two inputs can be used either single ended or differentially. The AD736 has a 1% reading error bandwidth that exceeds 10 kHz for the input amplitudes from 20 mV rms to 200 mV rms while consuming only 1 mW. The AD736 is available in four performance grades. The AD736J and AD736K grades are rated over the 0°C to +70°C and −20°C to +85°C commercial temperature ranges. The AD736A and AD736B grades are rated over the −40°C to +85°C industrial temperature range. The AD736 is available in three low cost, 8-lead packages: PDIP, SOIC, and CERDIP. Product Highlights The AD736 is capable of computing the average rectified value, absolute value, or true rms value of various input signals. Only one external component, an averaging capacitor, is required for the AD736 to perform true rms measurement. The low power consumption of 1 mW makes the AD736 suitable for many battery-powered applications. A high input impedance of 1012 Ω eliminates the need for an external buffer when interfacing with input attenuators. A low impedance input is available for those applications that require an input signal up to 300 mV rms operating from low power supply voltages. Data Sheet, Rev. H, 2/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated