Analog Devices AD736JN

Low Cost, Low Power, True RMS-to-DC Converter | IC TRUE RMS/DC CONV LP 8-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736JN.

Analog Devices

Datasheet20 pages13 years ago
Datasheet20 pages19 years ago

Augswan

iiiC

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD736JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.06
$ 16.06
Stock
131,675
267,818
267,818
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Operating Supply Current
160 µA
200 µA
200 µA

Related Parts

Analog DevicesMAX492CPA+
MAX492 Series 6 V 500 kHz Rail to Rail Operational Amplifier - PDIP-8
Analog DevicesLT1635IN8#PBF
Op Amp Single Micropower Amplifier R-R O/P ±5V/14V 8-Pin PDIP N Tube
Analog DevicesLT1638IN8#PBF
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1638CN8#PBF
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8

Descriptions

Descriptions of Analog Devices AD736JN provided by its distributors.

Low Cost, Low Power, True RMS-to-DC Converter | IC TRUE RMS/DC CONV LP 8-DIP
COMMERCIAL Contains Lead DUAL Non-RoHS Compliant RMS to DC Converter 0.005MHz 0C 200muA 9.27mm
RMS to DC Converter 12V 200000uA 190kHz/460kHz 8-Pin PDIP N Tube
RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDIP8
160μA 3.2V 16.5V PDIP-8 TH 9.27mm × 6.35mm × 5.33mm
RMS TO DC CONVERTER 0.005 MHz PDIP8
True RMS to DC Converter 8-Pin PDIP
The AD736 is a low power, precision, monolithic true rms-to-dc converter. It is laser trimmed to provide a maximum error of ±0.3 mV ± 0.3% of reading with sine wave inputs. Furthermore, it maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The low cost and small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD736 offers higher accuracy at an equal or lower cost. The AD736 can compute the rms value of both ac and dc input voltages. It can also be operated as an ac-coupled device by adding one external capacitor. In this mode, the AD736 can resolve input signal levels of 100 μV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3. In addition, crest factors as high as 5 can be measured (introducing only 2.5% additional error) at the 200 mV full-scale input level. The AD736 has its own output buffer amplifier, thereby pro-viding a great deal of design flexibility. Requiring only 200 μA of power supply current, the AD736 is optimized for use in portable multimeters and other battery-powered applications. The AD736 allows the choice of two signal input terminals: a high impedance FET input (1012 Ω) that directly interfaces with High-Z input attenuators and a low impedance input (8 kΩ) that allows the measurement of 300 mV input levels while operating from the minimum power supply voltage of +2.8 V, −3.2 V. The two inputs can be used either single ended or differentially. The AD736 has a 1% reading error bandwidth that exceeds 10 kHz for the input amplitudes from 20 mV rms to 200 mV rms while consuming only 1 mW. The AD736 is available in four performance grades. The AD736J and AD736K grades are rated over the 0°C to +70°C and −20°C to +85°C commercial temperature ranges. The AD736A and AD736B grades are rated over the −40°C to +85°C industrial temperature range. The AD736 is available in three low cost, 8-lead packages: PDIP, SOIC, and CERDIP. Product Highlights The AD736 is capable of computing the average rectified value, absolute value, or true rms value of various input signals. Only one external component, an averaging capacitor, is required for the AD736 to perform true rms measurement. The low power consumption of 1 mW makes the AD736 suitable for many battery-powered applications. A high input impedance of 1012 Ω eliminates the need for an external buffer when interfacing with input attenuators. A low impedance input is available for those applications that require an input signal up to 300 mV rms operating from low power supply voltages. Data Sheet, Rev. H, 2/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated