What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD73311LARUZ-RL7

General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP T/R
$ 4.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73311LARUZ-RL7.

Analog Devices

Datasheet36 pages25 years ago
Official datasheet0 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD73311LARUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.494
$ 5.67
$ 5.67
Stock
75,749
241,300
241,300
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resolution
2 B
2 B
2 B
Interface
Serial
Serial
Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV320AIC1106PW
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PWR
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PWRG4
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Analog DevicesDS1673E-3+T&R
Real Time Clock Serial 20-Pin TSSOP T/R
Analog DevicesDS1673E-3
Real Time Clock 3-Wire Serial 3V 20-Pin TSSOP
MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20

Descriptions

Descriptions of Analog Devices AD73311LARUZ-RL7 provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP T/R
AD73311 20-SSOP (0.209 5.30mm Width) Serial CMOS analog front end ic 2.7V~5.25V 64ksps 105C 50mW
Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony
IC PROCESSOR FRONT END LP 20SSOP
Telecom Circuit, 1-Func, CMOS, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated