Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7248JN

DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248JN.

Augswan

Datasheet16 pages25 years ago

iiiC

CAD Models

Download Analog Devices AD7248JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.567
$ 36.567
Stock
126,024
198,969
198,969
Authorized Distributors
0
6
6
Case/Package
DIP
N
N
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
10 µs
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7248ABN
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20
Analog DevicesMAX5250BCPP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX525BCPP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5251BCPP
+3V, Quad, 10-Bit Voltage-Output DAC with Serial Interface | IC DAC 10BIT V-OUT 20DIP

Descriptions

Descriptions of Analog Devices AD7248JN provided by its distributors.

DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
IC DAC 12BIT W/REF 20-DIP
IC DAC 12BIT V-OUT 20DIP
DAC, PARALLEL, WORD INPUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated