Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5251BCPP

+3V, Quad, 10-Bit Voltage-Output DAC with Serial Interface | IC DAC 10BIT V-OUT 20DIP
$ 7.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5251BCPP.

_legacy Avnet

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.43
$ 11.42
Stock
139,945
198,903
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
20
20
Number of Bits
10
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesMAX5251AEPP
IC DAC QUAD +3V 10BIT 20-DIP
Analog DevicesMAX5251ACPP
QUAD SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDIP20
Analog DevicesMAX5250ACPP
IC DAC 10BIT V-OUT 20DIP / Low-Power, Quad, 10-Bit Voltage-Output DAC

Descriptions

Descriptions of Analog Devices MAX5251BCPP provided by its distributors.

+3V, Quad, 10-Bit Voltage-Output DAC with Serial Interface | IC DAC 10BIT V-OUT 20DIP
SERIAL Through Hole DUAL External Digital to Analog Converter 0C~70C 26.16mm 12mus (Typ) 1.9V
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated