Analog Devices AD7228ABPZ

10.8V~16.5V ±5V 200kS/s 8bit 8-Ch 8-Bit Parallel 13.5V~16.5V R-2R LCC SMD 3.94mm H
$ 53.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228ABPZ.

Farnell

Datasheet11 pages30 years ago

Analog Devices

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-68.40%

CAD Models

Download Analog Devices AD7228ABPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.132
$ 109.639
$ 109.639
Stock
176,699
187,312
187,312
Authorized Distributors
6
5
5
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Related Parts

Analog DevicesAD7228ACPZ
IC DAC 8BIT V-OUT 28PLCC / 8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
Analog DevicesAD7228ACPZ-REEL
10.8V~16.5V,±5V 8bit 8 8 Parallel 13.5V~16.5V R-2R LCC SMD mount,glue mount 3.94mm(height)
Analog DevicesAD7228ACP
LC2MOS Octal 8-Bit DAC Mount Packages | IC DAC 8BIT V-OUT 28PLCC

Descriptions

Descriptions of Analog Devices AD7228ABPZ provided by its distributors.

10.8V~16.5V ±5V 200kS/s 8bit 8-Ch 8-Bit Parallel 13.5V~16.5V R-2R LCC SMD 3.94mm H
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28
Parallel 13.5V~16.5V ±1LSB 8Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
28-LCC (J-Lead) Voltage - Buffered R-2R AD7228 digital to analog converter 15V 5mus 7mus 200ksps 2LSB
DAC 8-CH R-2R 8-bit 28-Pin PLCC Tube
IC DAC 8BIT OCTAL W/AMP 28-PLCC
DAC, OCTAL, PARALLEL, PLCC-24; Resolution (Bits):8bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:-4.5V to -5.5V, 4.75V to 5.25V, 10.8V to 16.5V, 13.5V to 16.5V; ADC / DAC Case Style:PLCC; No. of Pins:24Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated