Analog Devices AD7228ACP

LC2MOS Octal 8-Bit DAC Mount Packages | IC DAC 8BIT V-OUT 28PLCC
$ 31.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228ACP.

Newark

Datasheet11 pages30 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7228ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.82
$ 63.295
$ 63.295
Stock
195,073
133,110
133,110
Authorized Distributors
1
6
6
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
13.5 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7228ABPZ-REEL
Parallel 13.5V~16.5V ±1LSB 8Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7228LPZ
IC DAC 8BIT V-OUT 28PLCC / 8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
Analog DevicesAD7228KPZ
DAC R-2R Parallel 8-Bit 8-Ch 10.8V~16.5V -5V 13.5V~16.5V LCC SMD 3.94mm H

Descriptions

Descriptions of Analog Devices AD7228ACP provided by its distributors.

LC2MOS Octal 8-Bit DAC Mount Packages | IC DAC 8BIT V-OUT 28PLCC
10.8V~16.5V,±5V 8bit 8 Parallel 13.5V~16.5V R-2R LCC SMD mount 3.94mm(height)
DAC 8-CH R-2R 8-bit 28-Pin PLCC Tube
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28
8-CH DAC, PARALLEL, 8 BITS INPUT
IC DAC 8BIT OCTAL W/AMP 28-PLCC
The AD7228A contains eight 8-bit voltage-mode digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve full specified performance for the part. Separate on-chip latches are provided for each of the eight D/A converters. Data is transferred into the data latches through a common 8-bit TTL/CMOS (5 V) compatible input port. Address inputs A0, A1 and A2 determine which latch is loaded when WR goes low. The control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2 to +10 V when using dual supplies. The part is also specified for single supply +15 V operation using a reference of +10 V and single supply +5 V operation using a reference of +1.23 V. Each output buffer amplifier is capable of developing +10 V across a 2 kΩ load. The AD7228A is fabricated on an all ion-implanted, high-speed, Linear Compatible CMOS (LC2MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuits on the same chip. Product Highlights Eight DACs and Amplifiers in Small Package The single-chip design of eight 8-bit DACs and amplifiers allows a dramatic reduction in board space requirements and offers increased reliability in systems using multiple converters. Its pinout is aimed at optimizing board layout with all analog inputs and outputs at one side of the package and all digital inputs at the other. Single or Dual Supply Operation The voltage-mode configuration of the DACs allows single supply operation of the AD7228A. The part can also be operated with dual supplies giving enhanced performance for some parameters. Microprocessor Compatibility The AD7228A has a common 8-bit data bus with individual DAC latches, providing a versatile control architecture for simple interface to microprocessors. All latch enable signals are level triggered and speed compatible with most high performance 8-bit microprocessors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated