Analog Devices AD7228KPZ

DAC R-2R Parallel 8-Bit 8-Ch 10.8V~16.5V -5V 13.5V~16.5V LCC SMD 3.94mm H
$ 109.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228KPZ.

Analog Devices

Datasheet15 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-1.78%

CAD Models

Download Analog Devices AD7228KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 109.639
$ 53.132
$ 53.132
Stock
184,094
175,640
175,640
Authorized Distributors
5
6
6
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7228ACPZ
IC DAC 8BIT V-OUT 28PLCC / 8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
Analog DevicesAD7228ACPZ-REEL
10.8V~16.5V,±5V 8bit 8 8 Parallel 13.5V~16.5V R-2R LCC SMD mount,glue mount 3.94mm(height)
Analog DevicesAD7228ABPZ-REEL
Parallel 13.5V~16.5V ±1LSB 8Bit PLCC-28 Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices AD7228KPZ provided by its distributors.

DAC R-2R Parallel 8-Bit 8-Ch 10.8V~16.5V -5V 13.5V~16.5V LCC SMD 3.94mm H
28-LCC (J-Lead) Voltage - Buffered R-2R AD7228 digital to analog converter 15V 5mus 7mus 200ksps 2LSB
DAC 8-CH R-2R 8-bit 28-Pin PLCC Tube
IC MCU 32BIT ROMLESS 256MAPBGA
D/A CONV, 8BIT, PLCC-28, -40 TO 85DEG C;
DAC, 8 FUNC, PARALLEL, 8 BITS IN
IC DAC 8BIT OCTAL W/AMP 28-PLCC
8BIT DAC OCTAL, SMD, PLCC28, 7228; Resolution (Bits):8bit; Supply Current:16mA; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:7228; IC Case Style:PLCC; Input Type:Parallel; Interface Type:Parallel, CMOS / TTL; No. of Bits:8; No. of DACs:8; Output Type:Voltage; Package / Case:PLCC; Settling Time:5µs; Supply Voltage Max:16.5V; Supply Voltage Min:10.8V; Supply Voltage Range:4.75V to 5.25V, 10.8V to 16.5V, -4.5V to -5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated