Analog Devices AD7228ACPZ

IC DAC 8BIT V-OUT 28PLCC / 8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
$ 63.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228ACPZ.

Newark

Datasheet11 pages30 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-18.87%

CAD Models

Download Analog Devices AD7228ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.249
$ 64.951
$ 64.951
Stock
128,988
146,517
146,517
Authorized Distributors
6
5
5
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD7228ABPZ
10.8V~16.5V ±5V 200kS/s 8bit 8-Ch 8-Bit Parallel 13.5V~16.5V R-2R LCC SMD 3.94mm H
Analog DevicesAD7228ABPZ-REEL
Parallel 13.5V~16.5V ±1LSB 8Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7840JPZ
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28

Descriptions

Descriptions of Analog Devices AD7228ACPZ provided by its distributors.

IC DAC 8BIT V-OUT 28PLCC / 8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
10.8V~16.5V ±5V 200kS/s 8bit 8-Ch 8-Bit Parallel 13.5V~16.5V R-2R LCC SMD 3.94mm H
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28
28-LCC (J-Lead) Voltage - Buffered R-2R AD7228 digital to analog converter -5.5V 5mus 7mus 200ksps 2LSB
DAC 8-CH R-2R 8-bit 28-Pin PLCC Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated