Analog Devices AD678BJ

ADC Single Flash 200ksps 12-bit Parallel 44-Pin JLCC
$ 126.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD678BJ.

Arrow Electronics

Datasheet14 pages26 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD678BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 126.68
$ 180.97
Stock
143,356
162,978
Authorized Distributors
1
3
Case/Package
LCC
LCC
Number of Pins
-
44
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD678AJ
12-Bit 200 kSPS Complete Sampling ADC | IC ADC 12BIT FLASH 44JLCC
Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Texas InstrumentsLM12458CIVF
Parallel digital power supply,Analog power supply 140Ksps 12bit 8 PLCC-44 SMD mount 10mm*10mm*2mm
Analog DevicesAD7878KPZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesAD679BJ
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC
Analog DevicesAD7580JP
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PQCC28

Descriptions

Descriptions of Analog Devices AD678BJ provided by its distributors.

ADC Single Flash 200ksps 12-bit Parallel 44-Pin JLCC
1-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS CQCC44
±12V 200Ksps 12bit 12 Parallel Single-Ended 5V Flash LCC SMD mount 1.98mm(height)
The AD678 is a complete, multipurpose 12-bit monolithic analog-to-digital converter, consisting of a sample-hold amplifier (SHA), a microprocessor compatible bus interface, a voltage reference and clock generation circuitry. The AD678 is specified for ac (or "dynamic") parameters such as S/N+D ratio, THD and IMD which are important in signal processing applications. In addition, the AD678K, B and T grades are fully specified for dc parameters which are important in measurement applications. The AD678 offers a choice of digital interface formats; the 12 data bits can be accessed by a 16-bit bus in a single read operation or by an 8-bit bus in two read operations (8+4), with right or left justification. Data format is straight binary for unipolar mode and twos complement binary for bipolar mode. The input has a full-scale range of 10 V with a full power bandwidth of 1 MHz and a full linear bandwidth of 500 kHz. High input im-pedance (10 M(ohm)) allows direct connection to unbuffered sources without signal degradation. This product is fabricated on Analog Devices' BiMOS process, combining low power CMOS logic with high precision, low noise bipolar circuits; laser-trimmed thin-film resistors provide high accuracy. The converter utilizes a recursive subranging algorithm which includes error correction and flash converter circuitry to achieve high speed and resolution. The AD678 operates from +5 V and ±12 V supplies and dissipates 560 mW (typ). The AD678 is available in 28-pin plastic DIP, ceramic DIP, and 44 J-leaded ceramic surface mount packages. Screening to MIL-STD-883C Class B is also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated