Analog Devices AD676KN

16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP
$ 57.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD676KN.

Farnell

Datasheet14 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD676KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.95
$ 140.48
Stock
127,328
92,109
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
5 V
-
Max Supply Voltage
12 V
-

Related Parts

Analog DevicesAD976BNZ
IC ADC 16BIT SAR 28DIP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesAD676JNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD676KNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS7804PB
12-Bit 10ms Sampling CMOS ANALOG-to-DIGITAL CONVERTER | IC ADC 12BIT SAR 28DIP
Texas InstrumentsADS7804P
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD676KN provided by its distributors.

16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, PDIP28
IC,A/D CONVERTER,SINGLE,16-BIT,HYBRID,DIP,28PIN
The AD676 is a multipurpose 16-bit parallel output analog-to-digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100 kSPS conversion rate (10 µs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip autocalibration. The AD676 circuitry is segmented onto two monolithic chips- a digital control chip fabricated on Analog Devices DSP CMOS process and an analog ADC chip fabricated on our BiMOS II process. Both chips are contained in a single package. The AD676 is specified for ac (or "dynamic") parameters such as S/(N+D) Ratio, THD and IMD which are important in signal processing applications. In addition, dc parameters are specified which are important in measurement applications. The AD676 operates from +5 V and ±12 V supplies and typically consumes 360 mW during conversion. The digital supply (VDD ) is separated from the analog supplies (VCC , VEE ) for reduced digital crosstalk. An analog ground sense is provided for the analog input. Separate analog and digital grounds are also provided. The AD676 is available in a 28-pin plastic DIP or 28-pin side-brazed ceramic package. A serial-output version, the AD677, is available in a 16-pin 300 mil wide ceramic or plastic package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated