Analog Devices AD673SD

8-Bit A/D Converter | IC ADC 8BIT SAR 20CDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD673SD.

Arrow Electronics

Datasheet8 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD673SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.87
$ 31.87
Stock
138,788
259,614
259,614
Authorized Distributors
1
3
3
Case/Package
-
DIP
DIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 23 hours ago)

Related Parts

Analog DevicesAD670JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD670KPZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
Analog DevicesMAX166CCPP+
1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin PDIP N Tube
Texas InstrumentsTLV571IDW
1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin SOIC Tube
Texas InstrumentsTLV571IPW
1-Channel Single ADC SAR 1.25Msps 8-bit Parallel Automotive 24-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD673SD provided by its distributors.

8-Bit A/D Converter | IC ADC 8BIT SAR 20CDIP
1-Channel Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube
8-bit Successive Approximation, ADC
20-CDIP (0.300 7.62mm) AD673 PRODUCTION (Last Updated: 6days ago) Tin/Lead (Sn/Pb) analog digital converter 2.54mm 0.05MHz 325mW 30μs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated