Analog Devices AD673JN

ADC Single SAR 8-bit Parallel 20-Pin PDIP N
$ 18.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD673JN.

RS (Formerly Allied Electronics)

Datasheet8 pages31 years ago

DigiKey

Inventory History

3 month trend:
-2.27%

CAD Models

Download Analog Devices AD673JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.27
$ 31.87
$ 31.87
Stock
149,644
252,010
252,010
Authorized Distributors
1
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Related Parts

Analog DevicesAD670JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD670KNZ
5V 8bit 8 Parallel Differential 5V SAR PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD7575KNZ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD673JN provided by its distributors.

ADC Single SAR 8-bit Parallel 20-Pin PDIP N
Dual phase power supply ±0.5LSB PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:4.5V; Supply Voltage Max:7V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated