Analog Devices AD667KN

Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28DIP
$ 23.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667KN.

Verical

Datasheet8 pages30 years ago

Analog Devices

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD667KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.83
$ 87.148
$ 87.148
Stock
163,746
145,694
145,694
Authorized Distributors
1
4
4
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
500 ksps
500 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD667KNZ
Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin Plastic Dip W
Analog DevicesAD7564BNZ
IC DAC 12BIT A-OUT 28DIP / 12 Bit Digital to Analog Converter 4 28-PDIP
Analog DevicesAD7548KNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20
Analog DevicesMX7548KN+
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Analog DevicesMAX530AENG+
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMAX530ACNG
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC | IC DAC 12BIT V-OUT 24DIP

Descriptions

Descriptions of Analog Devices AD667KN provided by its distributors.

Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28DIP
12-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28
The AD667 is a complete voltage output 12-bit digital-to-analog converter including a high stability buried Zener voltage reference and double-buffered input latch on a single chip. The converter uses 12 precision high speed bipolar current steering switches and a laser trimmed thin-film resistor network to provide fast settling time and high accuracy. Microprocessor compatibility is achieved by the on-chip double-buffered latch. The design of the input latch allows direct interface to 4-, 8-, 12-, or 16-bit buses. The 12 bits of data from the first rank of latches can then be transferred to the second rank, avoiding generation of spurious analog output values. The latch responds to strobe pulses as short as 100 ns, allowing use with the fastest available microprocessors. The functional completeness and high performance in the AD667 results from a combination of advanced switch design, high speed bipolar manufacturing process, and the proven laser wafer-trimming (LWT) technology. The AD667 is trimmed at the wafer level and is specified to ±1/4 LSB maximum linearity error (K, B grades) at +25°C and ±1/2 LSB over the full operating temperature range. The subsurface (buried) Zener diode on the chip provides a low noise voltage reference which has long-term stability and temperature drift characteristics comparable to the best discrete reference diodes. The laser trimming process which provides the excellent linearity, is also used to trim the absolute value of the reference as well as its temperature coefficient. The AD667 is thus well suited for wide temperature range performance with ±1/2 LSB maximum linearity error and guaranteed monotonicity over the full temperature range. Typical full-scale gain TC is 5 ppm/°C. The AD667 is available in five performance grades. The AD667J and K are specified for use over the 0°C to +70°C temperature range and are available in a 28-pin molded plastic DIP (N) or PLCC (P) package. The AD667S grade is specified for the -55°C to +125°C range and is available in the ceramic DIP (D) or LCC (E) package. The AD667A and B are specified for use over the -25°C to +85°C temperature range and are available in a 28-pin hermetically sealed ceramic DIP (D) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated