Analog Devices AD6654CBC

RF Receiver 1.8V/3.3V/5V 256-Pin CSP-BGA Tray / IC ADC 14BIT W/4CH RSP 256CSBGA
$ 112.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6654CBC.

Augswan

Datasheet88 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6654CBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 112.65
$ 169.331
Stock
180,676
175,394
Authorized Distributors
1
4
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Bits
14
14
Sampling Rate
92.16 Msps
92.16 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD6654BBCZ
14-Bit, 92.16 MSPS, 4 & 6-Channel Wideband IF to Base Band Receiver
Analog DevicesAD6654BBC
5V 92.16Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined BGA SMD mount 17mm*17mm*1.16mm
Texas InstrumentsADS5122CGHK
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5122CZHK
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5120CGHK
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70

Descriptions

Descriptions of Analog Devices AD6654CBC provided by its distributors.

RF Receiver 1.8V/3.3V/5V 256-Pin CSP-BGA Tray / IC ADC 14BIT W/4CH RSP 256CSBGA
256-BGA CSPBGA TIN LEAD SILVER Tray S-PBGA-B256 analog digital converter 92.16M 1.8V -25C~85C
1.95V,5.25V,3.6V 500MHz 1.65V,3V,4.75V BGA SMD mount 17mm(Length)*17mm(width)
The AD6654 is a mixed-signal IF to base band receiver consisting of a 14-bit, 92.16 MSPS analog-to-digital converter (ADC) and a four/six channel, multi-mode digital down converter (DDC) capable of processing up to six WCDMA (Wideband Code Division Multiple Access) channels. It has been optimized for the demanding filtering requirements of wideband standards such as CDMA2000, UMTS, and TD-SCDMA. The AD6654 is used as part of a radio system that digitally demodulates and filters IF sampled signals. PRODUCT HIGHLIGHTS Integrated 14-bit, 92.16 MSPS ADC T/H (track-and-hold amplifier) analog input for excellent IF sampling up to 200MHz Six Independent Digital Filtering Channels RMS/Peak power monitoring of the ADC data port and 96dB range AGCs before the output ports Three programmable RAM coefficient filters, three half-band filters, two fixed coefficient filters, and one 5th order CIC filter per channel Complex filtering by combining filtering capability of multiple channels Three 16-bit Parallel output ports operating at up to 200MHz clock Blackfin® and TigerSHARC® compatible 8/16-bit Microprocessor port Synchronous Serial communications port is compatible with most serial interface standards, SPORT, SPI, SSR etc. APPLICATIONS Multicarrier, multimode digital receivers GSM, EDGE, PHS, UMTS, WCDMA, CDMA2000, TD-SCDMA, WiMAX Micro and pico cell systems, software radios Wireless local loop Smart antenna systems In-building wireless telephony Broadband data applications Instrumentation and test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated