Texas Instruments ADS5403IZAY

12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
$ 167.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5403IZAY.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet39 pages13 years ago
Datasheet37 pages13 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5403IZAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 167.105
$ 209.4
Stock
161,590
133,191
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
196
196
Number of Bits
12
12
Sampling Rate
500 Msps
500 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5403IZAY.

Related Parts

Texas InstrumentsADS5404IZAY
Dual-Channel, 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS54T04IZAY
ADC Dual 500Msps 12-Bit LVDS 196-Pin NFBGA T/R
Texas InstrumentsADS54T01IZAY
ADC Single 750Msps 12-Bit LVDS 196-Pin NFBGA Tray
Analog DevicesAD9279BBCZ
Analog To Digital Converter Adc, 12 Bit, 80Msps, Spi, Cspbga-144
Analog DevicesAD9278BBCZ
AAF, ADC, Demodulator, LNA, VGA 12 bit 50M SPI 144-CSPBGA (10x10)
Analog DevicesAD9249BBCZRL7-65
16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter

Descriptions

Descriptions of Texas Instruments ADS5403IZAY provided by its distributors.

12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA Tray
1.7V~1.9V,3.15V~3.45V 60.7dB 500Msps 12bit 12 Parallel Differential 1.7V~1.9V Pipelined BGA SMD mount
IC ADC 12BIT PIPELINED 196NFBGA
Single 12-bit 500Msps A/D conerter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.