Analog Devices AD664KPZ

Monolithic 12-Bit Quad DAC
$ 277.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD664KPZ.

Upverter

Datasheet23 pages31 years ago
Datasheet20 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+33.33%

CAD Models

Download Analog Devices AD664KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 277.27
$ 301.379
$ 301.379
Stock
112,698
117,577
117,577
Authorized Distributors
4
4
4
Case/Package
PLCC
J
J
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD664KP
Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 44PLCC
Analog DevicesAD664JPZ
±11.4/16.5V, 12-Bit, 4-Ch, 12-Parallel, 5V, R-2R, PLCC-44, SMD
Analog DevicesAD664JP
Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 44PLCC
Analog DevicesMAX547BCQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44

Descriptions

Descriptions of Analog Devices AD664KPZ provided by its distributors.

Monolithic 12-Bit Quad DAC
DAC 4-CH R-2R 12-bit 44-Pin PLCC Tube
±11.416.5 12bit 4 12 Parallel 5V R-2R LCC SMD mount
D/A CONVERTER, 4 FUNC, PARALLEL,
D/A CONVERTER, 12BIT, PLCC-44;
FUSE CRTRDGE 710A 690VAC/500VDC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated