Analog Devices AD664JP

Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 44PLCC
$ 98.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD664JP.

Upverter

Datasheet23 pages31 years ago
Datasheet20 pages31 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD664JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.22
$ 200.251
$ 200.251
Stock
164,607
117,954
117,954
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD664JPZ
±11.4/16.5V, 12-Bit, 4-Ch, 12-Parallel, 5V, R-2R, PLCC-44, SMD
Analog DevicesAD664KPZ
Monolithic 12-Bit Quad DAC
Analog DevicesAD664KP
Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 44PLCC
Analog DevicesMAX547BCQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44

Descriptions

Descriptions of Analog Devices AD664JP provided by its distributors.

Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 44PLCC
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC44
DAC 4-CH R-2R 12-bit 44-Pin PLCC Tube
±11.416.5 12bit 12 Parallel 5V R-2R LCC SMD mount
DAC, 4 CH, PARALLEL, WORD INPUT
IC DAC 12BIT QUAD MONO 44-PLCC
The AD664 is four complete 12-bit, voltage-output DACs on one monolithic IC chip. Each DAC has a double-buffered input latch structure and a data readback function. All DAC read and write operations occur through a single microprocessor-compatible I/O port. The I/O port accommodates 4-, 8- or 12-bit parallel words allowing simple interfacing with a wide variety of microprocessors. A reset to zero control pin is provided to allow a user to simulta-neously reset all DAC outputs to zero, regardless of the contents of the input latch. Any one or all of the DACs may be placed in a transparent mode allowing immediate response by the outputs to the input data.>/p> The analog portion of the AD664 consists of four DAC cells, four output amplifiers, a control amplifier and switches. Each DAC cell is an inverting R-2R type. The output current from each DAC is switched to the on-board application resistors and output amplifier. The output range of each DAC cell is programmed through the digital I/O port and may be set to unipolar or bipolar range, with a gain of one or two times the reference voltage. All DACs are operated from a single external reference. The functional completeness of the AD664 results from the combination of Analog Devices' BiMOS II process, laser-trimmed thin-film resistors and double-level metal interconnects.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated