Analog Devices AD664JPZ

±11.4/16.5V, 12-Bit, 4-Ch, 12-Parallel, 5V, R-2R, PLCC-44, SMD
$ 200.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD664JPZ.

Upverter

Datasheet23 pages31 years ago
Datasheet20 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-94.37%

CAD Models

Download Analog Devices AD664JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 200.028
$ 256.911
$ 256.911
Stock
128,661
166,843
166,843
Authorized Distributors
5
4
4
Case/Package
PLCC
J
J
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD664JP
Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 44PLCC
Analog DevicesAD664KPZ
Monolithic 12-Bit Quad DAC
Analog DevicesAD664KP
Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 44PLCC
Analog DevicesMAX547BCQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44

Descriptions

Descriptions of Analog Devices AD664JPZ provided by its distributors.

±11.4/16.5V, 12-Bit, 4-Ch, 12-Parallel, 5V, R-2R, PLCC-44, SMD
DAC 4-CH R-2R 12-bit 44-Pin PLCC Tube
D/A CONV, 12BIT, PDIP-44, 0 TO 70DEG C;
D/A CONVERTER, 4 FUNC, PARALLEL,
IC DAC 12BIT QUAD MONO 44-PLCC
IC DAC 32BIT 192KHZ 2CH 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated