Analog Devices AD664BJ

DAC, 12-Bit, Parallel, 10μs, ±0.5LSB, 5V, R-2R, Buffered, LCC, SMD, 1.98mm H
$ 301.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD664BJ.

Upverter

Datasheet23 pages31 years ago
Datasheet20 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-95.70%

CAD Models

Download Analog Devices AD664BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 301.379
$ 277.27
$ 277.27
Stock
130,174
118,962
118,962
Authorized Distributors
4
4
4
Case/Package
J
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD664AJ
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC44

Descriptions

Descriptions of Analog Devices AD664BJ provided by its distributors.

DAC, 12-Bit, Parallel, 10μs, ±0.5LSB, 5V, R-2R, Buffered, LCC, SMD, 1.98mm H
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 44-Pin JLCC
DAC 4-CH R-2R 12-bit 44-Pin JLCC Tube
44-LCC (J-Lead) Voltage - Buffered R-2R AD664 digital to analog converter 15V 10mus 125ksps 0.75LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated